Vishay SUD40N10-25-T4-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Rds On Max | 25mR |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD40N10-25-T4-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
