
P-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 45A continuous drain current. Surface-mount DPAK (TO-252AA) package with gull-wing leads, 3-pin configuration, and a maximum drain-source on-resistance of 8.7 mOhm at 10V. Typical gate charge is 60 nC, with input capacitance at 2700 pF. Operates within a temperature range of -55°C to 150°C.
Vishay SUD45P03-09 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Seated Plane Height (mm) | 2.38(Max) |
| Pin Pitch (mm) | 2.28 |
| Package Weight (g) | 0.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 45A |
| Maximum Drain Source Resistance | 8.7@10VmOhm |
| Typical Gate Charge @ Vgs | 60@10VnC |
| Typical Gate Charge @ 10V | 60nC |
| Typical Input Capacitance @ Vds | 2700@15VpF |
| Maximum Power Dissipation | 2100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay SUD45P03-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.