P-channel power MOSFET featuring 30V drain-source voltage and 15A continuous drain current. Offers a low 10mΩ drain-source on-resistance. This component is designed for general-purpose power applications, packaged in a DPAK (TO-252) surface-mount package. Key specifications include a maximum power dissipation of 70W and a gate-source voltage rating of 20V. Operating temperature range spans from -55°C to 150°C.
Vishay SUD45P03-10-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 10mR |
| Dual Supply Voltage | -30V |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole, Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 4W |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 15ns |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD45P03-10-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.