The SUD45P03-10-T4 is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 15A and a gate to source voltage of 20V. The device features a fall time of 140ns and turn-off delay times of 100ns. It is packaged in a DPAK case and is available on tape and reel.
Vishay SUD45P03-10-T4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 15A |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD45P03-10-T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.