
Vishay SUD45P03-15 technical specifications.
| Continuous Drain Current (ID) | 13A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 70W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SUD |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -30V |
| Weight | 0.01164oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD45P03-15 to view detailed technical specifications.
No datasheet is available for this part.
