
P-channel MOSFET transistor in TO-252-3 package, featuring 30V drain-source voltage and 13A continuous drain current. Offers low 15mΩ drain-to-source resistance and 70W maximum power dissipation. Designed for surface mounting with a compact 6.73mm x 6.22mm x 2.39mm footprint. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 3.2nF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -30V |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
