The SUD45P03-15A-E3 is a P-channel MOSFET from Vishay, packaged in a TO-252-3 case. It can handle a continuous drain current of 13A and has a drain to source breakdown voltage of 30V. The device has a drain to source resistance of 15mR and a power dissipation of 70W. It operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 70W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |