Sign in to ask questions about the Vishay SUD50N02-06P-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUD50N02-06P-T4 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 6mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SUD50N02-06P-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
