Vishay SUD50N03-07AP technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 136W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SUD |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.01164oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD50N03-07AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
