
The SUD50N03-11 is a N-CHANNEL MOSFET with a continuous drain current of 50A and a drain to source breakdown voltage of 30V. It has a drain to source resistance of 11mR and a maximum operating temperature of 175°C. The device is packaged in a SMALL OUTLINE, R-PSSO-G2 package and is available in quantities of 2000. The SUD50N03-11 is compliant with Reach SVHC regulations but not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SUD50N03-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUD50N03-11 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SUD |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.01164oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD50N03-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
