
MOSFET N-CH 30V TO252
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SUD50N03-16P-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.15nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 16mR |
| Resistance | 0.016R |
| Series | TrenchFET® |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50N03-16P-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
