Obsolete-use SUD50N03-09P-E3
Checking distributor stock and pricing after the page loads.
Vishay SUD50N03-7M3P-E3 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.3mR |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 10.7W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |