
TRANSISTOR 8 A, 40 V, 0.072 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, TO-252AA, ROHS COMPLIANT, DPAK-5, FET General Purpose Power
Vishay SUD50NP04-94-T4-E3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15.6W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 6.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50NP04-94-T4-E3 to view detailed technical specifications.
No datasheet is available for this part.