
P-channel power MOSFET with 50A continuous drain current and -40V drain-source voltage. Features low 9.4mΩ drain-source on-resistance and 136W maximum power dissipation. Operates from -55°C to 175°C, packaged in a TO-252-3 surface mount or through-hole configuration. RoHS compliant with a 10ns turn-on delay and 140ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SUD50P04-09L-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUD50P04-09L-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 9.4mR |
| Drain to Source Voltage (Vdss) | -40V |
| Drain-source On Resistance-Max | 9.4mR |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.8nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Through Hole, Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Rds On Max | 9.4mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50P04-09L-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
