Sign in to ask questions about the Vishay SUD50P04-40P-T4-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUD50P04-40P-T4-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.555nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 40mR |
| Resistance | 0.04R |
| Series | TrenchFET® |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUD50P04-40P-T4-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.