
The SUD50P06-15L is a P-channel MOSFET with a continuous drain current rating of 50A and a drain to source resistance of 15mR. It can handle a drain to source voltage of -60V and has a maximum operating temperature of 175°C. The device has a fall time of 175ns and a turn-off delay time of 175ns. It is available in a package quantity of 2000 units, packaged on a tape and reel. The SUD50P06-15L is not RoHS compliant.
Vishay SUD50P06-15L technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 175ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Series | SUD |
| Turn-Off Delay Time | 175ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUD50P06-15L to view detailed technical specifications.
No datasheet is available for this part.
