Diode Ult Fast 1.5A 600V GP20
Checking distributor stock and pricing after the page loads.
Vishay SUF15J-E3/73 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DIP |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |