
The SUM110N04-2M1P-E3 is a TrenchFET MOSFET from Vishay with a maximum drain to source voltage of 40V and continuous drain current of 110A. It features a maximum drain-source on resistance of 2.1mR and a maximum operating temperature of 150°C. The device is packaged in a TO-263-3 surface mount package and is lead free and RoHS compliant. The MOSFET has a minimum operating temperature of -55°C and a maximum power dissipation of 312W.
Vishay SUM110N04-2M1P-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.1mR |
| Input Capacitance | 18.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 312W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 2.1mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM110N04-2M1P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
