Vishay SUM110N05-06L-E3/BKN technical specifications.
| Package/Case | TO-263 |
| Drain to Source Resistance | 13.2mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.19inch |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 158W |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 15ns |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM110N05-06L-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.