
P-channel power MOSFET featuring a 40V drain-source voltage and 5mΩ drain-source on-resistance. This surface-mount component offers a continuous drain current of 39A and a maximum power dissipation of 375W. Operating across a wide temperature range of -55°C to 175°C, it boasts fast switching characteristics with turn-on delay times of 25ns and fall times of 35ns. The TO-263 package ensures efficient thermal management for demanding power applications.
Vishay SUM110P04-05-E3 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | -40V |
| Drain-source On Resistance-Max | 4.2mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 11.3nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM110P04-05-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
