
P-channel power MOSFET with 60V drain-source voltage and 110A continuous drain current. Features low 6.9mΩ drain-source on-resistance and 3.75W power dissipation. Surface mount TO-263 package with a 240ns fall time and 20ns turn-on delay. Operates from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SUM110P06-07L-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUM110P06-07L-E3 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Resistance | 6.9mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 6.9MR |
| Fall Time | 240ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 11.4nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| Rds On Max | 6.9mR |
| Reach SVHC Compliant | Unknown |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.068654oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM110P06-07L-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
