Mosfet N-ch 200V 36A D2PAK
Vishay SUM36N20-54P-E3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 166W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.12W |
| Rds On Max | 53mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM36N20-54P-E3 to view detailed technical specifications.
No datasheet is available for this part.