
N-channel power MOSFET featuring 100V drain-source voltage and 40A continuous drain current. Offers low 30mΩ drain-source on-resistance. Designed for surface mount applications in a TO-263 package, with a maximum power dissipation of 3.75W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with typical turn-on delay of 11ns and fall time of 12ns.
Sign in to ask questions about the Vishay SUM40N10-30-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUM40N10-30-E3 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 30mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 11ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM40N10-30-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
