
N-channel Power MOSFET, 250V Drain-Source Voltage (Vdss), 45A Continuous Drain Current (ID), and 58mΩ Drain-Source On-Resistance (Rds On Max). Features a TO-263 surface-mount package with a maximum power dissipation of 375W and an operating temperature range of -55°C to 175°C. Includes input capacitance of 5nF, turn-on delay time of 22ns, and fall time of 145ns. RoHS compliant and lead-free.
Vishay SUM45N25-58-E3 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Resistance | 58mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 58mR |
| Fall Time | 145ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Rds On Max | 58mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM45N25-58-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
