
P-channel MOSFET with 60V drain-source voltage and 55A continuous drain current. Features low 19mΩ drain-source on-resistance and 125W maximum power dissipation. Designed for surface mounting in a TO-263 package, this component offers fast switching with turn-on delay of 12ns and fall time of 230ns. Operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SUM55P06-19L-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 19mR |
| Fall Time | 230ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.75W |
| Rds On Max | 19mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUM55P06-19L-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
