The SUM60N04-05LT is a single N-channel power MOSFET from Vishay with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 60A and a drain to source resistance of 4.5mΩ. The device is packaged in a TO-263-5 package and is not RoHS compliant. It has a maximum power dissipation of 3.75W and a fall time of 100ns.
Vishay SUM60N04-05LT technical specifications.
| Package/Case | TO-263-5 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Length | 10.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | SUM |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.01164oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUM60N04-05LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.