P-channel MOSFET with a continuous drain current of 60A and a drain-to-source voltage of -40V. Features low on-resistance of 11mΩ at a nominal gate-source voltage of -1V. Packaged in a TO-263-5 (D2-Pak) surface-mount case, this component operates across a wide temperature range from -55°C to 175°C. Turn-on delay time is 15ns with a fall time of 265ns and turn-off delay time of 145ns. RoHS compliant and supplied on a full reel of 800 units.
Checking distributor stock and pricing after the page loads.
Vishay SUM60P05-11LT-E3 technical specifications.
| Package/Case | TO-263-5 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 265ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Length | 10.29mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SUM |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.01164oz |
| Width | 9.65mm |
| RoHS | Compliant |