Power Field-Effect Transistor, 120A I(D), 100V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, D2PAK-7/6
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |