Vishay SUP52N20-39P-E3 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 52A |
| Drain to Source Voltage (Vdss) | 200V |
| Dual Supply Voltage | 200V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 250W |
| Nominal Vgs | 4.5V |
| Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Threshold Voltage | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP52N20-39P-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
