The SUP53P06-20-GE3 is a 60V TrenchFET MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 104.2W and a continuous drain current of 53A. The device is packaged in a TO-220AB package and is available in a lead-free version. The SUP53P06-20-GE3 is a RoHS compliant device and is suitable for use in a variety of applications including power supplies and motor control circuits.
Vishay SUP53P06-20-GE3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104.2W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 19.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP53P06-20-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.