
The SUP65P04-15 is a P-channel MOSFET with a continuous drain current of 65A and a drain to source resistance of 15mR. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a TO-220-3 package and is available in quantities of 50. It is not RoHS compliant.
Vishay SUP65P04-15 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.75W |
| RoHS Compliant | No |
| Series | SUP |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.079014oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
