
P-channel Power MOSFET with 40V drain-source breakdown voltage and 65A continuous drain current. Features low 15mΩ drain-source on-resistance and 120W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220AB through-hole mount with a 3-pin configuration. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SUP65P04-15-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUP65P04-15-E3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Vgs | -3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP65P04-15-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
