Vishay SUP65P06-20 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SUP |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -60V |
| Weight | 0.211644oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP65P06-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
