
N-channel silicon MOSFET, 60V drain-source breakdown voltage, 70A continuous drain current, and 14mΩ drain-source resistance. Features a TO-220-3 package, 11ns fall time, 13ns turn-on delay, and 30ns turn-off delay. Maximum power dissipation is 142W with an operating temperature range of -55°C to 175°C.
Sign in to ask questions about the Vishay SUP70N06-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUP70N06-14 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 142W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| RoHS Compliant | No |
| Series | SUP |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 60V |
| Weight | 0.079014oz |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP70N06-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
