
N-Channel Power MOSFET featuring 60V drain-source breakdown voltage and a low 14mΩ drain-source on-resistance. This Metal-oxide Semiconductor FET offers a continuous drain current of 70A and a maximum power dissipation of 142W. Designed for demanding applications, it operates across a wide temperature range from -55°C to 175°C. The TO-220-3 package facilitates efficient heat management, with fast switching characteristics including 13ns turn-on delay and 11ns fall time.
Sign in to ask questions about the Vishay SUP70N06-14-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUP70N06-14-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 14mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 142W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | SUP |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 60V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP70N06-14-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.