
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Vishay SUP85N15-21 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 150V |
| Power Dissipation | 300W |
| RoHS Compliant | No |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SUP85N15-21 to view detailed technical specifications.
No datasheet is available for this part.
