
N-channel power MOSFET, TO-220-3 package, featuring 75V drain-source breakdown voltage and 90A continuous drain current. Offers a maximum drain-source on-resistance of 8.2mΩ at a gate-source voltage of 10V. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 3.75W. Includes fast switching characteristics with turn-on delay time of 21ns and fall time of 10ns. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SUP90N08-8M2P-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SUP90N08-8M2P-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 6.9mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 8.2mR |
| Dual Supply Voltage | 75V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.61inch |
| Input Capacitance | 3.528nF |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.75W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.75W |
| Radiation Hardening | No |
| Rds On Max | 8.2mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 21ns |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SUP90N08-8M2P-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
