RESISTOR, METAL OXIDE FILM, 1.5W, 5%, 300ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Vishay SXA0617081008J2C00 technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | SXA |
| Resistance | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SXA0617081008J2C00 to view detailed technical specifications.
No datasheet is available for this part.