Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Vishay SXA0617082202JH100 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | SXA |
| Resistance | 22000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SXA0617082202JH100 to view detailed technical specifications.
No datasheet is available for this part.