Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 500V, 5% +/-Tol, -300,300ppm/Cel,
Vishay SXA0617083309J2C00 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.8 |
| Tolerance | 5 |
| Series | SXA |
| Resistance | 33 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SXA0617083309J2C00 to view detailed technical specifications.
No datasheet is available for this part.