
The T1116P-SD-F is a PIN photodiode from Vishay, featuring a peak wavelength of 940nm and a maximum forward voltage of 1.3V. It has a maximum operating temperature range of -40°C to 100°C and is available in an unpackaged, fully tested integrated circuit chip form. The photodiode material is silicon, and it has a maximum light current of 13mA typ. The device is suitable for use in optical sensing applications.
Vishay T1116P-SD-F technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Type | Chip |
| Photodiode Type | PIN |
| Polarity | Forward |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Peak Wavelength | 940nm |
| Maximum Light Current | 13(Typ)uA |
| Photodiode Material | Si |
| Maximum Forward Voltage | 1.3V |
| Maximum Dark Current | 5nA |
| Maximum Fall Time | 40(Typ)ns |
| Maximum Reverse Voltage | 25V |
| Maximum Rise Time | 40(Typ)ns |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541406010 |
| Schedule B | 8541406010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T1116P-SD-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.