Vishay T1670P-SD-F technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Type | Chip |
| Photodiode Type | PIN |
| Polarity | Forward |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Peak Wavelength | 560nm |
| Maximum Light Current | 0.138(Typ)uA |
| Photodiode Material | Si |
| Lens Type | Black |
| Maximum Dark Current | 2nA |
| Maximum Fall Time | 100(Typ)ns |
| Maximum Reverse Voltage | 16V |
| Maximum Rise Time | 100(Typ)ns |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541406010 |
| Schedule B | 8541406010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T1670P-SD-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.