Sign in to ask questions about the Vishay T16D477K075EZSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T16D477K075EZSS technical specifications.
| Capacitance | 470uF |
| Package/Case | Metal |
| Diameter | 9.53mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Leakage Current | 5uA |
| Length | 34.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | No |
| Series | T16 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| Weight | 0.624349oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T16D477K075EZSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.