This Vishay T16D477M075EZSS tantalum capacitor has a capacitance of 470uF and a voltage rating of 75V with a 20% tolerance. It features an equivalent series resistance (ESR) of 900mR and a maximum operating temperature of 85°C. The capacitor is packaged in a metal axial case and is not RoHS compliant due to containing lead. It has a maximum ripple current of 2.55A and a leakage current of 5uA.
Sign in to ask questions about the Vishay T16D477M075EZSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T16D477M075EZSS technical specifications.
| Capacitance | 470uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 900mR |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 34.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.55A |
| RoHS Compliant | No |
| Series | T16 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 0.624349oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T16D477M075EZSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.