
Cermet trimmer resistor, 1kΩ resistance with 10% tolerance, rated for 0.75W and 250V DC. Features 15 turns and a linear taper for precise adjustment. This rectangular, through-hole mount component measures 20.5mm in length, 4.8mm in depth, and 0.185 inches in width, with a height of 0.252 inches. Operating temperature range is -55°C to 125°C. RoHS compliant.
Vishay T18102KT10 technical specifications.
| Depth | 4.8mm |
| Height | 0.252inch |
| Lead Length | 5.3mm |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T18 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18102KT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
