
Cermet trimmer resistor with 10k Ohm resistance and 10% tolerance. Features 15 electrical turns and 18 mechanical turns, rated for 0.75W (3/4W) power dissipation and 250V DC. Mounts via pin through-hole on PCBs, operating between -55°C and 125°C. Dimensions are 20.5 x 4.8 x 6.4mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T18103KT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.8mm |
| Height | 0.252inch |
| Lead Free | Lead Free |
| Lead Length | 5.3mm |
| Length | 0.748inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T18 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18103KT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
