
Rectangular cermet trimmer potentiometer, 0.75W power rating, 100kΩ resistance with 10% tolerance. Features 15 turns, linear taper, and PCB through-hole mounting. Operates from -55°C to 125°C with a 250V DC rating. Compliant with MIL-R-22097 and RoHS standards. Dimensions: 20.5mm length, 4.8mm depth, 0.252inch height, 0.185inch width.
Vishay T18104KT10 technical specifications.
| Depth | 4.8mm |
| Height | 0.252inch |
| Lead Free | Lead Free |
| Lead Length | 5.3mm |
| Length | 20.5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | MIL-R-22097 |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T18 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18104KT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
