
2k Ohm linear taper cermet trimmer resistor with 10% tolerance, rated for 0.75W and 250V DC. Features PC pin termination for PCB through-hole mounting, a 15-turn adjustment, and operates across a wide temperature range of -55°C to 125°C. Dimensions include a 0.748-inch length, 0.185-inch width, and 0.252-inch height.
Sign in to ask questions about the Vishay T18202KT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T18202KT10 technical specifications.
| Height | 0.252inch |
| Lead Length | 5.3mm |
| Length | 0.748inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T18 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.042329oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18202KT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
