
The T18223KT10 is a 22kR cermet variable resistor from Vishay, suitable for operation between -55°C and 125°C. It is available in packaging quantities of 500 and features a rail/Tube packaging style. The resistor is mounted on a PCB through a through-hole connection. It is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 22kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |