
Cermet trimmer potentiometer with 500 Ohm resistance and 10% tolerance. Features a linear taper and 15 turns for precise adjustment. Rated for 250V DC and 500mW maximum power dissipation. Designed for PCB through-hole mounting with PC pin terminations. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Vishay T18501KT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T18501KT10 technical specifications.
| Height | 0.252inch |
| Lead Length | 5.3mm |
| Length | 0.748inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 15 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T18 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T18501KT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
